
The KSC3552NTU is a single NPN transistor from Onsemi with a collector base voltage of 1.1kV and a frequency of 15MHz. It has a maximum collector current of 12A and a maximum power dissipation of 150W. The transistor is available in a through hole package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi KSC3552NTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC3552NTU technical specifications.
| Collector Base Voltage (VCBO) | 1.1kV |
| Collector Emitter Breakdown Voltage | 800V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 800V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 15MHz |
| Gain Bandwidth Product | 15MHz |
| hFE Min | 10 |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| Transition Frequency | 15MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSC3552NTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
