
The KSC5039 is a TO-220 packaged NPN transistor with a maximum collector-emitter voltage of 400V and collector base voltage of 800V. It can handle a maximum collector current of 5A and a maximum power dissipation of 70W. The device has a gain bandwidth product of 10MHz and a minimum current gain of 10. The KSC5039 is not RoHS compliant and has a maximum operating temperature of 150°C.
Sign in to ask questions about the Onsemi KSC5039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSC5039 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 800V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 10MHz |
| hFE Min | 10 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 70W |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | KSC5039 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC5039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
