The KSC5242 is a high-power NPN transistor with a maximum collector current of 10A and a maximum operating temperature of 150°C. It has a gain bandwidth product of 30MHz and a minimum current gain of 55. The device is packaged in a rail/tube format and is not RoHS compliant.
Onsemi KSC5242RTU technical specifications.
| Collector Base Voltage (VCBO) | 230V |
| Collector-emitter Voltage-Max | 230V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| hFE Min | 55 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100W |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | KSC5242 |
| RoHS | Not Compliant |
No datasheet is available for this part.