The KSC945LTA_Q is a TO-92 packaged NPN transistor with a maximum collector-emitter voltage of 50V and a maximum collector current of 150mA. It has a gain bandwidth product of 300MHz and a minimum current gain of 350. The transistor can handle a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi KSC945LTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 350 |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | KSC945 |
| RoHS | Not Compliant |