The KSD1406OTU is a single NPN transistor in a TO-220-3 package, suitable for through hole mounting. It has a collector-emitter breakdown voltage of 60V and a maximum collector current of 3A. The transistor operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 25W. It is RoHS compliant and available in a packaging quantity of 50 units per rail or tube.
Onsemi KSD1406OTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 60 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Series | KSD1406 |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
No datasheet is available for this part.