
NPN Epitaxial Silicon Transistor, TO-92-3 package, featuring a 60V Collector Emitter Voltage (VCEO) and 1A Max Collector Current. This bipolar junction transistor offers a 160MHz transition frequency and a minimum hFE of 135. Designed for through-hole mounting, it operates within a temperature range of -55°C to 150°C and has a power dissipation of 750mW. The component is RoHS compliant and supplied in an Ammo Pack with a package quantity of 2000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi KSD1616AGTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 160MHz |
| Gain Bandwidth Product | 160MHz |
| hFE Min | 135 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Frequency | 160MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| DC Rated Voltage | 60V |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD1616AGTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
