The KSD1691YSTSSTU is a single-element NPN transistor with a collector base voltage rating of 60V and a power dissipation of 1.3W. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. This transistor features a high collector emitter voltage rating of 60V, making it suitable for a variety of applications.
Onsemi KSD1691YSTSSTU technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.