Sign in to ask questions about the Onsemi KSD1691YSTSTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSD1691YSTSTU technical specifications.
| Package/Case | TO-126-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.758g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD1691YSTSTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
