The KSD5041RBU is a TO-92 packaged NPN transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 5A. It operates at frequencies up to 150MHz and has a gain bandwidth product of 150MHz. The transistor is designed for through hole mounting and has a maximum power dissipation of 750mW. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi KSD5041RBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSD5041RBU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 750mW |
| RoHS Compliant | Yes |
| Series | KSD504 |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 20V |
| Weight | 0.1782g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD5041RBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.