Transistors Darlington Short Leads
Onsemi KSD560RTSTU_Q technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 5A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 2000 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 30W |
| Series | KSD560 |
| RoHS | Not Compliant |
No datasheet is available for this part.