
The KSD880OPATU is a TO-220-3 packaged NPN transistor from Onsemi with a collector-emitter breakdown voltage of 60V and a maximum collector current of 3A. It has a maximum power dissipation of 30W and operates over a temperature range of -55°C to 150°C. The transistor features a gain bandwidth product of 3MHz and a minimum current gain of 60. It is available in a through-hole mount configuration and is RoHS compliant.
Sign in to ask questions about the Onsemi KSD880OPATU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSD880OPATU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 60 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD880OPATU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
