
The KSE13009LTU NPN transistor features a collector base voltage of 700V and a collector-emitter voltage of 400V. It can handle a maximum collector current of 12A and a maximum power dissipation of 130W. The device operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 700V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 8 |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 130W |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | KSE13009 |
| RoHS | Compliant |
