Onsemi KSE200STSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 1.8V |
| Emitter Base Voltage (VEBO) | 8V |
| Frequency | 65MHz |
| Gain Bandwidth Product | 65MHz |
| hFE Min | 45 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 65MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSE200STSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.