The KSH30CTF is a PNP transistor with a collector-emitter voltage maximum of 100V and a maximum collector current of 1A. It features a gain bandwidth product of 3MHz and a minimum current gain of 40. The device is packaged in a DPAK package and is available on tape and reel. The transistor is not RoHS compliant and has a maximum power dissipation of 1.56W. It is rated for operation between -65°C and 150°C.
Onsemi KSH30CTF technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.56W |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | KSH30 |
| RoHS | Not Compliant |
No datasheet is available for this part.