The KSH32TF PNP transistor is a TO-252 packaged device with a maximum collector current of 3A and a maximum power dissipation of 15W. It operates over a temperature range of -65°C to 150°C and has a collector-emitter saturation voltage of -40V. The device is RoHS compliant and available in quantities of 2000 per reel. The KSH32TF has a gain bandwidth product of 3MHz and a minimum current gain of 10.
Onsemi KSH32TF technical specifications.
| Package/Case | TO-252 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Saturation Voltage | -40V |
| Collector-emitter Voltage-Max | -40V |
| Continuous Collector Current | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 10 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | KSH32 |
| RoHS | Compliant |
No datasheet is available for this part.