Sign in to ask questions about the Onsemi KSP42ATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi KSP42ATA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 300V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | KSP4 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSP42ATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
