The KSP45TF is a TO-92-3 packaged NPN transistor with a collector-emitter breakdown voltage of 350V and a maximum collector current of 300mA. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The transistor is lead-free and RoHS compliant, and is available in a tape and reel packaging with 2000 units per package.
Onsemi KSP45TF technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector-emitter Voltage-Max | 750mV |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | KSP4 |
| DC Rated Voltage | 350V |
| Weight | 0.24g |
| RoHS | Compliant |
No datasheet is available for this part.