The KSP8599CTA_Q is a PNP transistor packaged in a TO-92 case, suitable for applications requiring high current and moderate frequency operation. It can handle a collector-emitter voltage of up to -60V and a collector current of up to 500mA. The device has a gain bandwidth product of 150MHz and a minimum current gain of 100. Operating temperature range is from -55°C to 150°C, with a maximum power dissipation of 625mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -60V |
| Collector-emitter Voltage-Max | -60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | KSP8599 |
| RoHS | Not Compliant |
