The KSP8599TA_Q is a PNP transistor with a collector base voltage of -60V and a gain bandwidth product of 150MHz. It has a minimum current gain of 100 and a maximum collector current of 500mA. The device is packaged in a TO-92 package and is rated for operation between -55°C and 150°C. The KSP8599TA_Q is suitable for use in applications requiring high current and high frequency operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -60V |
| Collector-emitter Voltage-Max | -60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | KSP8599 |
| RoHS | Not Compliant |
