Onsemi KSR2109MTF technical specifications.
| Package/Case | SOT-23-3 |
| Collector-emitter Voltage-Max | 40V |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | KSR2109 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSR2109MTF to view detailed technical specifications.
No datasheet is available for this part.