Onsemi L14C2_Q technical specifications.
| Package/Case | TO-18 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Packaging | Bulk |
| Series | L14C2 |
| Wavelength | 940nm |
| RoHS | Not Compliant |
No datasheet is available for this part.