Checking distributor stock and pricing after the page loads.
| Package/Case | TO-18 |
| Fall Time | 250us |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Packaging | Bulk |
| Series | L14F2 |
| Wavelength | 940nm |
| RoHS | Not Compliant |