Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ONSEMI
L14G1_Q
Datasheet
Onsemi
L14G1_Q
Obsolete
Phototransistors 6mA PHOTO TRANS
Phototransistors 6mA PHOTO TRANS
Package
TO-18
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TO-18
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Max Power Dissipation
600mW
Packaging
Bulk
Series
L14G1
Wavelength
940nm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account