Onsemi LA1145M-TLM-E technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 630mW |
| Operating Frequency | 10.7 MHz |
| Operating Supply Voltage | 14V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA1145M-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
