IC,AUDIO AMPLIFIER,DUAL,BIPOLAR,SIP,13PIN,PLASTIC
Onsemi LA42052 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 13 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| Temperature Grade | OTHER |
| Supply Current-Max | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LA42052 to view detailed technical specifications.
No datasheet is available for this part.