Checking distributor stock and pricing after the page loads.
Onsemi LA42205HK-E technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Series | LA42205HK-E |
| Voltage Gain | 32dB |
| RoHS | Compliant |