Sign in to ask questions about the Onsemi LA4525-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LA4525-E technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 6V |
| Output Power | 650mW |
| Package Quantity | 50 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Supply Current | 15mA |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4525-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
