
The LA4631-E is a through hole amplifier with a gain of 35dB, operating over a temperature range of -20°C to 75°C. It can handle a maximum power dissipation of 15W and a maximum supply voltage of 22V. The amplifier requires a minimum supply voltage of 5.5V and draws a supply current of 35mA. It is available in a packaging quantity of 20 units per rail/tube.
Onsemi LA4631-E technical specifications.
| Gain | 35dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 5W |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Output Power | 5W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4631-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
