Four Channel Driver IC SMD 28-Pin HSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | HSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |