IC MOTOR DRVR 5.6V-13V 36HSOP-R
Onsemi LA6565-TE-L-E technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.