The LA6581T-TE-L-E is a surface mount logic fault protected IC from Onsemi, featuring a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. It is available in a lead-free MSOP package, suitable for surface mount applications. The device offers a maximum output current per channel of 300mA and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi LA6581T-TE-L-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LA6581T-TE-L-E technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current per Channel | 300mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6581T-TE-L-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.