1-Phase Full Wave Fan Motor Driver 2.2V to 14V 8-Pin Micro T/R
Checking distributor stock and pricing after the page loads.
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Output Current per Channel | 500mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
These are design resources that include the Onsemi LA6595DMR2G
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.