FNFLD / SINGLE PHASE MOTOR DRIVER
Checking distributor stock and pricing after the page loads.
Onsemi LB11867FVL-MPB-E technical specifications.
| Package/Case | LSSOP |
| Interface | Parallel |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.