
This surface mount voltage regulator from Onsemi is a 5.35V output device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for use with a 17V input supply and has a maximum output current of 20mA. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. The regulator has a power dissipation of 620mW and a supply current of 25mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LB11876-MPB-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 17V |
| Output Current | 20mA |
| Output Voltage | 5.35V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 620mW |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11876-MPB-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
