
Onsemi LB11899J-MPB-E technical specifications.
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.