The Onsemi LB11899J-TRM-E is a BIPOLAR parallel PWM controller with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It features a surface mount package and is RoHS compliant. The device has an output current of 200mA and is packaged in tape and reel quantities of 2000. The LB11899J-TRM-E is lead free and suitable for use in applications where high reliability is required.
Onsemi LB11899J-TRM-E technical specifications.
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.