
The LB11921T-MPB-E is a surface mount device with a TSSOP package, designed for parallel interface applications. It operates within a temperature range of -20°C to 80°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 400mW and a supply voltage of 7V, with a maximum output current of 10mA.
Onsemi LB11921T-MPB-E technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current | 10mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| RoHS | Compliant |
No datasheet is available for this part.
