The LB11961RM-MPB-E is a surface mount BIPOLAR IC with a parallel interface, capable of operating between -30°C and 90°C. It features an output current of 1A and is packaged in a 60-count rail/tube configuration. The HSSOP package is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Onsemi LB11961RM-MPB-E technical specifications.
| Package/Case | HSSOP |
| Interface | Parallel |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.