Onsemi LB11988V-MPB-E technical specifications.
| Package/Case | LSOP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 22V |
| Output Current | 1.3A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11988V-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.