Onsemi LB1257-E technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1257-E to view detailed technical specifications.
No datasheet is available for this part.