High Voltage Current Sink Output Driver 16-Pin PDIP-F
Onsemi LB1731-E technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1731-E to view detailed technical specifications.
No datasheet is available for this part.