The LB1836ML-MPB-E is a bipolar logic switch from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features fault protection against over temperature and is designed for surface mount applications in LSOP packages. This device is suitable for use in a variety of logic applications where a high output current of 1A is required.
Checking distributor stock and pricing after the page loads.
Onsemi LB1836ML-MPB-E technical specifications.
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 1A |
| Packaging | Rail/Tube |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.