Onsemi LB1837ML-TLM-E technical specifications.
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current per Channel | 250mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1837ML-TLM-E to view detailed technical specifications.
No datasheet is available for this part.