IC MTR DRV BIPOLAR 2.5-9V 14MFPS
Checking distributor stock and pricing after the page loads.
Onsemi LB1838ML-MPB-E technical specifications.
| Package/Case | LSOP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.