
Motor / Motion / Ignition Controllers & Drivers 2PHASE MOTER DRIVER
Checking distributor stock and pricing after the page loads.
Onsemi LB1861M-MPB-E technical specifications.
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
