Onsemi LB1861M-MPB-H technical specifications.
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1861M-MPB-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
