
The LB1867M-MPB-H is a bipolar logic switch from Onsemi with a package quantity of 60 units per rail or tube packaging. It features a maximum operating temperature range of -30°C to 80°C and a power dissipation of 800mW. The device is designed for surface mount applications and is RoHS compliant. It can handle an operating supply voltage of up to 50V and a maximum output current of 1A per channel. The switch is also halogen free and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LB1867M-MPB-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LSOP |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1867M-MPB-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
