Sign in to ask questions about the Onsemi LB1876-MPB-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LB1876-MPB-E technical specifications.
| Package/Case | HSOP |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Current | 2.5A |
| Output Voltage | 5.35V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1876-MPB-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.