Onsemi LB1909MC-AH technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Motor Type | Stepper |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Supply Current | 160uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1909MC-AH to view detailed technical specifications.
No datasheet is available for this part.