Onsemi LB1938T-TLM-H technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 800mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.2V |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1938T-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
